Print Page
Image is for illustrative purposes only. Please refer to product description.

7,221 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.471 | $0.055 |
| 10+ | $0.407 | $0.055 |
| 25+ | $0.368 | $0.055 |
| 100+ | $0.352 | $0.055 |
| 500+ | $0.319 | $0.055 |
| 1000+ | $0.286 | $0.055 |
| 2500+ | $0.274 | $0.055 |
| 5000+ | $0.272 | $0.055 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-6Copy
Newark Part No.78AH6801
Product Range-
GenderPlug, Receptacle
No. of Positions6Positions
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
6Positions
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
