Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2199248-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94X4063
Your Part Number
5,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 25+ | $0.157 |
| 100+ | $0.150 |
| 250+ | $0.142 |
| 500+ | $0.136 |
| 1000+ | $0.130 |
| 2500+ | $0.123 |
| 5000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2199248-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94X4063
Technical Datasheet
Accessory TypeShield Finger, Type A
For Use WithMobile & Smart Phones
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 2199248-4
3 Products Found
Product Overview
The 2199248-4 is a surface mount type-A Spring Finger with gold-plated contact. It is suitable for use with mobile phones/smart phones.
- 2A Current rating
Technical Specifications
Accessory Type
Shield Finger, Type A
Product Range
-
For Use With
Mobile & Smart Phones
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
