Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 10+ | $11.890 |
| 25+ | $10.850 |
| 50+ | $10.210 |
| 100+ | $9.500 |
| 250+ | $9.490 |
| 500+ | $9.150 |
Product Information
Product Overview
The 211771-1 is a 19-position straight Square Flange Receptacle with mounting holes, pin type contacts and 23-19 insert arrangement. The standard sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment (5 keys)
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
19Contacts
-
-
-
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate