Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207017-1Copy
Newark Part No.52Y1310
Product RangeMetrimate Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.880 |
| 25+ | $4.610 |
| 50+ | $4.420 |
| 100+ | $4.170 |
| 250+ | $4.100 |
| 500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207017-1Copy
Newark Part No.52Y1310
Product RangeMetrimate Series
Technical Datasheet
Product RangeMetrimate Series
No. of Positions12Positions
Pitch Spacing5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
The 207017-1 is a 12-way 4-row red square grid Plug Housing made of nylon. It is ideal for use with AMP Metrimate header and receptacle housing. Plug housing accepts socket contacts.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Technical Specifications
Product Range
Metrimate Series
No. of Positions
12Positions
For Use With
Metrimate Series Square Grid Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Alternatives for 207017-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
