Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166309-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72Y1201
Product RangeAMPMODU V
Your Part Number
21,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.198 | $0.20 |
| Total Price | $0.20 | ||
Full Reel
| Quantity | Price |
|---|---|
| 17500+ | $0.198 |
| 20000+ | $0.193 |
| 40000+ | $0.188 |
| 60000+ | $0.184 |
| 100000000+ | $0.179 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No166309-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.72Y1201
Product RangeAMPMODU V
Product RangeAMPMODU V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU V Series Receptacle Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU V
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMPMODU V Series Receptacle Housings
Contact Material
Phosphor Bronze
Alternatives for 166309-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
