Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445692-4Copy
Newark Part No.15N3830
Product RangeQuadrax Series
Also Known AsASY,PIN,QUADRAX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 100+ | $56.260 |
Price for:Each
Minimum: 100
Multiple: 1
$5,626.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445692-4Copy
Newark Part No.15N3830
Product RangeQuadrax Series
Also Known AsASY,PIN,QUADRAX
Product RangeQuadrax Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAMP Quadrax Series Circular Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
Quadrax Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Decamethylcyclopentasiloxane
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Quadrax Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
