Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338096-1Copy
Newark Part No.
Full Reel17R0271
Re-Reel39AH6977
Cut Tape39AH6977
Product RangeMicro-MaTch
Your Part Number
422 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.312 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 25+ | $0.262 |
| 50+ | $0.246 |
| 100+ | $0.230 |
| 250+ | $0.215 |
| 500+ | $0.201 |
| 1000+ | $0.188 |
| 2500+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 10000+ | $0.165 |
| 20000+ | $0.161 |
| 40000+ | $0.156 |
| 60000+ | $0.151 |
| 100000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338096-1Copy
Newark Part No.
Full Reel17R0271
Re-Reel39AH6977
Cut Tape39AH6977
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Micro-MaTch Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
AMP Micro-MaTch Series Housing Connectors
Contact Material
Brass
Alternatives for 1-338096-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
