Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF3211 BK105Copy
Newark Part No.85K9536
Product RangeFIT 321 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $521.140 |
| 2+ | $476.270 |
| 4+ | $459.020 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$521.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF3211 BK105Copy
Newark Part No.85K9536
Product RangeFIT 321 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.941"
I.D. Supplied - Metric23.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.32"
I.D. Recovered Max - Metric8.13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F3211 BK105 is a black dual-wall Heat Shrink Tubing made of flexible polyolefin with thick-wall adhesive. The tubing offers 3:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 110°C Minimum shrink temperature
- 110°C Full recovery temperature
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
23.9mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.32"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.941"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8.13mm
Product Range
FIT 321 Series
Technical Docs (2)
Alternatives for F3211 BK105
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate