Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No39X1260 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C5257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,775.920 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,775.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1260 WH005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C5257
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating60kV
Conductor MaterialSilver Plated Copper
External Diameter11.3mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
12AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
200°C
Voltage Rating
60kV
External Diameter
11.3mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
UL VW-1
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
