Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No06118Copy
Newark Part No.89H3263
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent, Blue
External Height - Imperial3.63"
External Height - Metric92.1mm
External Width - Imperial13.4"
External Width - Metric340mm
External Depth - Imperial18.25"
External Depth - Metric464mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
92.1mm
External Width - Metric
340mm
External Depth - Metric
464mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
3.63"
External Width - Imperial
13.4"
External Depth - Imperial
18.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
