
Product Information
Product Overview
AMES50-12S277NZ is an AMES50-277NZ series enclosed AC/DC converter that offers greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. The AMES50-277NZ is suitable for street lighting controls, grid power, instrumentation, industrial controls, communication and civil applications. Certified by UL 62368-1, design to meet IEC/EN 62368, EN60335, EN61558, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 12V, maximum output current is 4.2A
- Maximum output wattage is 50.4W, typical efficiency at 230VAC is 86%
- Typical low ripple and noise is up to 80mV(p-p)
- Regulated output
- Switching frequency is 65Hz
- Metal (1100 Aluminum, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 3.90 x 3.23 x 1.18inch
Technical Specifications
ITE
50.4W
4.2A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
12V
-
-
-
85V AC to 305V AC
AMES50-277NZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
