
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.950 | $4.080 |
| 100+ | $17.950 | $4.080 |
| 200+ | $16.680 | $4.080 |
| 500+ | $15.670 | $4.080 |
| 1000+ | $14.870 | $4.080 |
Product Information
Product Overview
AMES35-24S277NZ is an AMES35-277NZ series enclosed AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). The AMES35-277NZ is suitable for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by EN/UL62368-1, design to meet IEC 62368, EN60335, EN61558, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 120 to 430VDC
- Output voltage is 24V, maximum output current is 1.5A
- Maximum output wattage is 36W, typical efficiency at 230VAC is 87%
- Typical low ripple and noise up to 80mV(p-p)
- Regulated output
- 3 years warranty
- Switching frequency is 65KHz
- Metal (1100 Aluminum, SGCC) case material
- Dimensions (L x W x H) is 3.90 x 3.23 x 1.18inch
Technical Specifications
ITE
36W
1.5A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
24V
-
-
-
85V AC to 305V AC
AMES35-277NZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
