Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3N-2415DH52-RZCopy
Newark Part No.57AK2811
Product RangeAM3N-D-RZ Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.040 |
| 5+ | $33.990 |
| 10+ | $33.260 |
| 50+ | $32.970 |
| 100+ | $32.520 |
Price for:Each
Minimum: 1
Multiple: 1
$35.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3N-2415DH52-RZCopy
Newark Part No.57AK2811
Product RangeAM3N-D-RZ Series
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2-100mA
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM3N-D-RZ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
21.6V
Product Range
AM3N-D-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
