Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $349.000 |
Price for:Each
Minimum: 1
Multiple: 1
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No275HVDCopy
Newark Part No.79K2040
Technical Datasheet
Voltage Measuring Range AC240V to 275kV
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 275HVD is a non-contact high voltage detector. Designed to detect the presence of high voltage without physical contact. An eight position rotary switch selects the detection range. As the sensor is moved closer to the voltage carrying conductor, its sensor head picks up the radiated electric field.
- 8 switch selectable voltage
- Lightweight minimizes sway at the end of long hot sticks
- Audible and visual indication of the voltage
Contents
Non-contact high voltage detector, Hard carrying case, Universal spline for hotstick connection, (3) C cell batteries, Shotgun adapter, User manual.
Technical Specifications
Voltage Measuring Range AC
240V to 275kV
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate