Need more?
| Quantity | Price |
|---|---|
| 1+ | $512.900 |
Product Information
Product Overview
ICR-3241 is a ICR-3200 LTE gateway is the perfect way to connect IP or serial devices to a cellular network. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more. With LTE Cat.4 upload speeds of up to 50Mbps and download speeds of up to 150Mbps, the router provides ample bandwidth for high data demand applications such as CCTV or public Wi-Fi hotspots. In addition to its two independent or switched Ethernet ports, serial ports RS232 and RS485, ICR-3200 has built-in digital I/O connectivity, backup real-time clock and sleep mode support. The device has two SIM readers protected by metallic cover for carrier failover redundancy. As an addition the router is ready to use internal eSIM.
- 4G LTE Cat.4 VPN Gateway for Industrial IoT applications
- Powerful CPU with 1.3GB storage to host customer SW applications
- 2 × SIM with cover, dual SIM + eSIM
- Robust metal cover with DIN and wall mount options
- Operational temperature range from -40°C to +75°C
- Sleep mode & Power ignition & Backup real time clock
Technical Specifications
2Ports
10Mbps, 100Mbps
DIN Rail / Wall
To Be Advised
2 Port
RS232 x 1, RS485 x 1, Ethernet x 2
ICR-3200 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate