Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFWA-2013-16A1SCopy
Newark Part No.87AK4938
Technical Datasheet
No. of Ports19Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesUSB 2.0 x 2, IPMI x 1, Console x 1, RJ45 1G x 8, RJ45 2.5G x 2, SFP+ 10G x 4, VGA x 1
Network Speeds1Gbps, 2.5Gbps, 10Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
19Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
USB 2.0 x 2, IPMI x 1, Console x 1, RJ45 1G x 8, RJ45 2.5G x 2, SFP+ 10G x 4, VGA x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
1Gbps, 2.5Gbps, 10Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
