Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $543.000 |
Price for:Each
Minimum: 1
Multiple: 1
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-709G2-00A1Copy
Newark Part No.47AM2555
Technical Datasheet
Silicon Family NameIntel 800
Processor Speed3.5GHz
RAM Memory Size96GB
Kit ContentsMotherboard H810, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960106346T001, Startup Manual
Operating SystemWindows 11
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
AIMB-709G2-00A1 is an AIMB series, LGA1851 Arrow Lake S Generation Intel® Core™ Ultra 9/7/5 ATX processor with H810 chipset.
- Dual Channel(non-ECC) DDR5 6400 technology and 96GB max memory capacity
- HDMI + VGA display
- 4x USB 3.2 Gen 1, 6x USB 2.0, 6x COM
- 2x GbE LAN
- No AMT
- 4 SATA with 600MB/s max data transfer rate
- Supports SW RAID
- No intelligent system module support
- Operating temperature range from 0 to 60°C (32 to 140°F), depends on CPU speed and system
- Physical characteristics dimension (L x H) is 304.8 x 244mm (12" x 9.6")
Contents
Motherboard H810, 2x SATA HDD cable 1700003194, I/O port bracket 1960106346T001, Startup manual.
Technical Specifications
Silicon Family Name
Intel 800
RAM Memory Size
96GB
Operating System
Windows 11
Fanless
-
Processor Speed
3.5GHz
Kit Contents
Motherboard H810, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960106346T001, Startup Manual
Operating Temperature Range
0°C to 60°C
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate