Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No165Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W5757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No165Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W5757
Technical Datasheet
Accessory TypeTemperature Sensor
For Use WithBeagleBone Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
The 165 is an Analog Temperature Sensor for use with BeagleBone development boards. The low power temperature sensor outputs an analog voltage that is proportional to the ambient temperature.
- 0V at -50°C and 1.75V at 125°C Output voltage
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
Temperature Sensor
Product Range
-
For Use With
BeagleBone Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate