Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y7222
Product RangeEden Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.840 |
| 5+ | $265.700 |
| 10+ | $248.220 |
| 25+ | $220.260 |
| 50+ | $199.280 |
| 100+ | $186.460 |
Price for:Each
Minimum: 1
Multiple: 1
$294.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y7222
Product RangeEden Series
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
Eden Series
Alternatives for 2TLA020051R5300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
