Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
Product Information
Product Overview
The SJ-5017 BLACK is a 9.6mm black hemisphere round Self-sticking Protective Feet, made of polyethylene, adhesive mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Easy to apply just press-on
- Bonds fast and permanently
- Good energy absorption on impact
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Technical Specifications
Adhesive
19.1mm
-
Black
To Be Advised
PU (Polyurethane)
9.6mm
Round
Bumpon
Technical Docs (1)
Alternatives for SJ-5017 BLACK
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate