Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No90860-5000Copy
Newark Part No.06AN1327
Product Range908 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.300 |
| 25+ | $5.840 |
| 50+ | $5.450 |
| 100+ | $5.140 |
| 250+ | $4.850 |
| 500+ | $4.580 |
| 1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No90860-5000Copy
Newark Part No.06AN1327
Product Range908 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts60Contacts
Contact Termination TypeSurface Mount Straight
Product Range908 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
60Contacts
Product Range
908 Series
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
