Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12314-3220-00Copy
Newark Part No.15AN5820
Product Range123 Series
Also Known AsUU-0134-8066-8, 7100363683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $7.630 |
| 25+ | $7.070 |
| 50+ | $6.550 |
| 100+ | $6.140 |
| 250+ | $5.760 |
| 500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12314-3220-00Copy
Newark Part No.15AN5820
Product Range123 Series
Also Known AsUU-0134-8066-8, 7100363683
Technical Datasheet
Accessory TypePlug Connector Shell
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range123 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Plug Connector Shell
Connector Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
For Use With
3M 123 series Shrunk Delta Ribbon(SDR) Wiremount Connectors
Cable Exit Angle
180°
Product Range
123 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
