Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0640ADJ
Newark Part No.35M4138
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power
60W
Heat Temperature Max
350°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate