Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.160 |
Price for:Each
Minimum: 1
Multiple: 1
$57.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0242SDLF90/SB
Newark Part No.40AH4004
Product Range242
Technical Datasheet
Tip / Nozzle Width9mm
Tip / Nozzle Style40° Chisel, Bent
For Use WithErsa i-TOOL HP 250W Soldering Iron
Product Range242
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
9mm
For Use With
Ersa i-TOOL HP 250W Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel, Bent
Product Range
242
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

