Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0102WDLF16/SB
Newark Part No.35M4106
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.180 |
Price for:Each
Minimum: 1
Multiple: 1
$36.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0102WDLF16/SB
Newark Part No.35M4106
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleSolder Well
For Use WithI-Tool Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0102WDLF16/SB is a 1.6mm long-life Soldering Tip with ERSADUR-LF coating for i-Tool soldering iron for i-CON soldering station.
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
I-Tool Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Solder Well
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate