Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No7-2408780-3
Newark Part No.97AK5544
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.28 |
| 25000+ | $0.25 |
| 50000+ | $0.22 |
| 100000+ | $0.21 |
| 250000+ | $0.21 |
| 500000+ | $0.20 |
| 1000000+ | $0.20 |
| 2000000+ | $0.19 |
Price for:Each
Minimum: 12800
Multiple: 3200
$3,571.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No7-2408780-3
Newark Part No.97AK5544
Technical Datasheet
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP HCI 2408840 Series 6.2mm Pitch WTW & WTB Socket Contacts
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
AMP HCI 2408840 Series 6.2mm Pitch WTW & WTB Socket Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate