Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No6-2408818-2
Newark Part No.97AK5541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 25000+ | $0.235 |
| 50000+ | $0.209 |
| 100000+ | $0.202 |
| 250000+ | $0.199 |
| 500000+ | $0.191 |
| 1000000+ | $0.188 |
| 2000000+ | $0.183 |
Price for:Each
Minimum: 10800
Multiple: 3600
$2,872.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No6-2408818-2
Newark Part No.97AK5541
Technical Datasheet
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP HCI 2408841 Series 6.2mm Pitch WTW & WTB Pin Contacts
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP HCI 2408841 Series 6.2mm Pitch WTW & WTB Pin Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
