Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8909
Newark Part No.67C4571
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.60 |
| 5+ | $13.65 |
| 10+ | $12.94 |
| 25+ | $12.22 |
Price for:Each
Minimum: 1
Multiple: 1
$16.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torx Key Type
T9
Blade Length
60mm
Overall Length
182mm
SVHC
No SVHC (25-Jun-2025)
Torx Tip Size
T9
Overall Length
182mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate