Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8340
Newark Part No.67C4545
Technical Datasheet
Tip Size4mm
Blade Length25mm
Overall Length83mm
Overall Length83mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size
4mm
Overall Length
83mm
Product Range
-
Blade Length
25mm
Overall Length
83mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
