Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part NoBE-8150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4542
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 5+ | $16.490 |
| 10+ | $15.410 |
| 25+ | $14.380 |
| 50+ | $13.250 |
| 100+ | $12.500 |
| 250+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8150Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67C4542
Technical Datasheet
Tip Size5.5mm
Blade Length100mm
Overall Length222mm
Overall Length222mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Size
5.5mm
Overall Length
222mm
Product Range
-
Blade Length
100mm
Overall Length
222mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
