Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part No4130Copy
Newark Part No.08WX0075
Product RangeErgo
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.850 |
Price for:Each
Minimum: 1
Multiple: 1
$88.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4130Copy
Newark Part No.08WX0075
Product RangeErgo
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Overall Length120mm
Cut TypeSemi Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeErgo
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Overall Length
120mm
Cutting Capacity Max
1.5mm
Product Range
Ergo
Overall Length
120mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
