Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERGO BAHCO
Manufacturer Part No2430G-200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX0063
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.060 |
| 5+ | $59.550 |
| 10+ | $57.760 |
| 25+ | $55.060 |
| 50+ | $51.350 |
| 100+ | $47.750 |
| 250+ | $44.520 |
Price for:Each
Minimum: 1
Multiple: 1
$63.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2430G-200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX0063
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max1.5mm
Overall Length170mm
Overall Length170mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plier Style
Long Nose
Overall Length
170mm
Product Range
-
Jaw Opening Max
1.5mm
Overall Length
170mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
