Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-2-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX5537
Product RangeSDS-023 Series
Your Part Number
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 5+ | $8.360 |
| 10+ | $7.950 |
| 25+ | $7.360 |
| 50+ | $6.830 |
| 100+ | $6.330 |
| 250+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-2-023Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08WX5537
Product RangeSDS-023 Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS-023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDS-023 Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Alternatives for SDS-2-023
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
