Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERG COMPONENTS |
|---|---|
| Manufacturer Part No | SDS-10-014Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 08WX5534 |
| Product Range | SDS-014 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.280 |
| 5+ | $23.560 |
| 10+ | $22.540 |
| 25+ | $21.390 |
| 50+ | $19.960 |
| 100+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERG COMPONENTS |
|---|---|
| Manufacturer Part No | SDS-10-014Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 08WX5534 |
| Product Range | SDS-014 Series |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 100V |
| Pitch Spacing | 2.54mm |
| Contact Current DC Max | 1A |
| Product Range | SDS-014 Series |
| Switch Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 100V |
| Contact Current DC Max | 1A |
| Switch Type | - |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Pitch Spacing | 2.54mm |
| Product Range | SDS-014 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
