Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0051410602Copy
Newark Part No.68AJ2350
Product RangeSG3225HBN Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $39.250 |
| 10+ | $37.050 |
| 25+ | $34.440 |
| 50+ | $32.310 |
| 100+ | $29.970 |
| 250+ | $27.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$39.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0051410602Copy
Newark Part No.68AJ2350
Product RangeSG3225HBN Series
Technical Datasheet
Frequency Nom212.5MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG3225HBN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
212.5MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SG3225HBN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
