Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0048010012
Newark Part No.14AJ2870
Product RangeSG2016CAN Series
Your Part Number
No Longer Available
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0048010012
Newark Part No.14AJ2870
Product RangeSG2016CAN Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeSG2016CAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
SG2016CAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
