Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042610031Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AJ2338RL
Cut Tape68AJ2338
Product RangeSG5032VAN Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.110 | $11.11 |
| Total Price | $11.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 50+ | $10.060 |
| 100+ | $9.600 |
| 250+ | $8.730 |
| 500+ | $8.080 |
| 1000+ | $7.350 |
| 2500+ | $7.030 |
| 5000+ | $6.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042610031Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AJ2338RL
Cut Tape68AJ2338
Product RangeSG5032VAN Series
Technical Datasheet
Frequency Nom150MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeSG5032VAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
150MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
SG5032VAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
