Print Page
Image is for illustrative purposes only. Please refer to product description.

243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.340 |
| 25+ | $6.890 |
| 50+ | $6.540 |
| 100+ | $5.870 |
| 250+ | $5.390 |
| 500+ | $4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0004810004Copy
Newark Part No.61AK2669
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleModule
IC Case / PackageModule
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
IC Case / Package
Module
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
105°C
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
Module
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
