Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1A0001610002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.61AK2659
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.270 |
| 100+ | $1.140 |
| 500+ | $1.010 |
| 1000+ | $0.869 |
| 2500+ | $0.808 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0001610002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.61AK2659
Technical Datasheet
Product Range-
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
105°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for X1A0001610002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
