Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ418564C20005Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26M2718RL
Cut Tape26M2718
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.570 | $9.57 |
| Total Price | $9.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 50+ | $8.580 |
| 100+ | $8.140 |
| 250+ | $7.320 |
| 500+ | $6.700 |
| 1000+ | $6.010 |
| 2500+ | $5.700 |
| 5000+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564C20005Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26M2718RL
Cut Tape26M2718
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time Format12Hr / 24Hr
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min1.8V
Clock IC Case StyleVSOJ
Supply Voltage Max5.5V
IC Case / PackageVSOJ
No. of Pins12Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q418564C20005 RX-8564LC is a real-time Clock Module with built-in XTAL save power, provide superior accuracy and simplify system design. The various functions includes full calendar, alarm, timer and power-supply voltage monitoring function.
- Built-in frequency adjusted 32.768kHz crystal unit
- 32.768kHz Frequency output function - C-MOS output with control pin
- 1 to 5.5V Timekeeper voltage range
- 275nA at 3V Typical low backup current
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C
Time Format
12Hr / 24Hr
Time Format
12Hr / 24Hr
Clock IC Case Style
VSOJ
IC Case / Package
VSOJ
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
12Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
