Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q418564710001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel26M2657RL Cut Tape26M2657 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $12.670 | $12,670.00 |
| Total Price | $12,670.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $12.670 |
| 2000+ | $11.650 |
| 3000+ | $10.760 |
| 5000+ | $9.900 |
| 10000+ | $9.030 |
| 25000+ | $8.420 |
| 50000+ | $7.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q418564710001Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel26M2657RL Cut Tape26M2657 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
| Time Format | 12Hr / 24Hr |
| Time Format | 12Hr / 24Hr |
| Clock IC Type | RTC |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | VSOJ |
| IC Case / Package | VSOJ |
| No. of Pins | 20Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | Lead (16-Jul-2019) |
Product Overview
The Q418564710001 RTC-8564JE is an I²C-bus Interface SMD Real Time Clock Module with YYYY:MM:DD:Hr:min:secs date format. The 32.768kHz frequency adjustment built-in crystal unit allows adjustment-free and lead-free terminal.
- Complaint with I²C high-speed bus specification
- Low power consumption at 275nA/3V (typical)
- Available for lead-free soldering
Applications
Industrial, Security
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | 12Hr / 24Hr |
| Clock IC Type | RTC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | VSOJ |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | - |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
|---|---|
| Time Format | 12Hr / 24Hr |
| Supply Voltage Min | 1.8V |
| Clock IC Case Style | VSOJ |
| No. of Pins | 20Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | Lead (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
