Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3102JF010001
Newark Part No.26M3010
Product RangeSG-3030JF
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSG-3030JF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCLead (16-Jul-2019)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
SG-3030JF
Operating Temperature Max
85°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

