Print Page
7,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 250+ | $1.890 |
| 500+ | $1.800 |
| 1000+ | $1.690 |
| 1500+ | $1.630 |
| 2500+ | $1.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610006
Newark Part No.85X7083
Product RangeMC-306
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMC-306
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
MC-306
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability