Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 50+ | $7.200 |
| 100+ | $6.650 |
| 250+ | $6.240 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4265
Newark Part No.98K5152
Technical Datasheet
Accessory TypeHood
For Use WithEPIC HA Series Rectangular Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HA Series Rectangular Connector
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate