Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88269X3230C011
Newark Part No.50AK0107
Product RangeHVC43 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.910 |
| 5+ | $109.370 |
| 10+ | $103.840 |
| 25+ | $103.780 |
| 50+ | $99.850 |
| 100+ | $93.950 |
Price for:Each
Minimum: 1
Multiple: 1
$114.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88269X3230C011
Newark Part No.50AK0107
Product RangeHVC43 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1150A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive150A
Switching Current AC3-
Product RangeHVC43 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B88269X3230C011 is a HVC43 series high-voltage, gas-filled contactor for high-voltage DC switching. It has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. The small size and low weight of the HVC43 series is optimized to serve automotive application as part of battery traction systems. Approvals are UL 60947-4-1 (E491412).
- Singe coil with connector, no coil termination
- Main terminals without polarity (bi-directional)
- Cu alloy inner contact material, 1A contact arrangement
- 2.0mm internal contact gap (full disconnection)
- 12VDC coil voltage, 150ADC continuous current, M6 inner thread main terminal
- Maximum contact operating voltage is 1000VDC
- Contact resistance is 0.125mohm typ (100ADC)
- Mechanical electrical endurance is 350 000 operations (max. 1V, 1ADC (make & break))
- Operating time ≤30ms (make), ≤15ms (break)
- Operation temperature range from -40 to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
150A
Coil Voltage VDC Nom
12V
Load Current Resistive
150A
Product Range
HVC43 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
