Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X8430B502Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC7908
Product RangeT83-A90XF1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.310 |
| 25+ | $3.160 |
| 50+ | $3.030 |
| 100+ | $2.890 |
| 500+ | $2.780 |
| 1000+ | $2.680 |
| 2500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8430B502Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC7908
Product RangeT83-A90XF1
Technical Datasheet
Product RangeT83-A90XF1
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage450V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T83-A90XF1
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
450V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
