Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82793X0001
Newark Part No.12P7398
Technical Datasheet
Kit ContentsCommon-Mode Chokes
Inductor Kit TypeCommon-Mode Inductor Kit
Range of Inductance Values11µH, 25µH, 51µH, 470µH, 1mH, 2.2mH, 4.7mH
No. of Items in Kit15
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
Common-Mode Chokes
Range of Inductance Values
11µH, 25µH, 51µH, 470µH, 1mH, 2.2mH, 4.7mH
Product Range
-
Inductor Kit Type
Common-Mode Inductor Kit
No. of Items in Kit
15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
