Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0476N265Copy
Newark Part No.25AH7875
Product RangeB82793C0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0476N265Copy
Newark Part No.25AH7875
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating100mA
Inductance47mH
DC Resistance Max3.7ohm
Product RangeB82793C0 Series
Common Mode Filter Case7.1mm x 6mm x 4.8mm
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.7ohm
Common Mode Filter Case
7.1mm x 6mm x 4.8mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
47mH
Product Range
B82793C0 Series
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
