Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82789C0513N002
Newark Part No.
Re-Reel77AH4443
Cut Tape77AH4443
Product RangeB82789C0 Series
Your Part Number
19,830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.992 |
| 250+ | $0.927 |
| 1000+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789C0513N002
Newark Part No.
Re-Reel77AH4443
Cut Tape77AH4443
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating250mA
Inductance51µH
DC Resistance Max0.55ohm
Product RangeB82789C0 Series
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.55ohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
B82789C0 Series
Impedance
-
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
