Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82725J2402N020
Newark Part No.12P7365
Product RangeB82725J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $6.410 |
| 25+ | $6.070 |
| 50+ | $5.870 |
| 100+ | $5.670 |
| 250+ | $5.560 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82725J2402N020
Newark Part No.12P7365
Product RangeB82725J Series
Technical Datasheet
Inductance6.8mH
DC Current Rating4A
Product RangeB82725J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8mH
Product Range
B82725J Series
DC Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability